PCE Instruments PCE-CT 27FN Paint Meter Thickness Gauge for Metal Surfaces

MPN
PCE-CT 27FN
EAN-13
4250348714770
Order Code
10-1947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £408.57 £348.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PCE Instruments PCE-CT 27FN paint meter is a precision tool for measuring coating and insulation thickness on ferrous and non-ferrous substrates. Featuring easy-to-use functionality, the device provides accurate results for quality control in automotive and industrial applications. This durable tester is essential for ensuring compliance with coating thickness specifications.
Type Paint meter
Maximum Measurement 1.25mm
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 166 x 68 x 30 mm
Height 30mm
Length 166mm
Weight 180g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot