PCE Instruments PCE-CS 1T Crane Scales 1000 kg Range Robust Accurate

MPN
PCE-CS 1T
EAN-13
4250348723529
Order Code
10-1944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £117.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The PCE Instruments PCE-CS 1T crane scales have a weight range of 1000 kg, making them ideal for heavy lifting applications. Designed for industrial use, these hanging scales ensure precise weight measurements. Typical applications include warehouses and shipping operations.
Type Crane scales
Weighing Capacity 1000kg
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 130 x 36.75 x 60 mm
Display Digital
Height 60mm
Length 130mm
Power supply (details) 3 x 1.5 V AAA batteries
Reproducibility 10000g
Resolution 0.1kg
Weight 1000kg
Width 36.75mm

Reviews

Be the first to submit a review

Trustpilot