PCE Instruments PCE-CS 1000LD Crane Scale 1000kg Robust Metal Housing

MPN
PCE-CS 1000LD
EAN-13
4250348728838
Order Code
10-1943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £206.99 £176.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PCE Instruments produces the PCE-CS 1000LD crane scales with a weight range of 1000 kg. These robust hanging scales are ideal for weighing heavy loads in industrial and commercial settings. Typical applications include monitoring weight in warehouses and during shipping operations.
Type Crane scales
Weighing Capacity 1000kg
Calibrated Manufacturer's standards (no certificate)
Colour Black
Display Digital
Reproducibility 10000g
Resolution 0.2kg
Weight 1000kg
Width 36.75mm

Reviews

Be the first to submit a review

Trustpilot