PCE Instruments PCE-CR 10 Current Data Logger 3-Channel 0/4-20 mA LCD Display

MPN
PCE-CR 10
EAN-13
4250348719348
Order Code
10-1942
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £300.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PCE Instruments PCE-CR 10 amperage data logger is a reliable tool for continuous data monitoring and long-term recording of amperage. It is ideal for applications requiring detailed tracking and analysis of electrical current over time. This measurement data logger is useful for technicians and engineers who need accurate and consistent data recording.
Type Amperage data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 132 x 80 x 32 mm
Height 32mm
Length 132mm
Number of Input Channels 3
Weight 190g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot