PCE Instruments PCE-CP 22 Photometer Mobile Multi-Parameter Liquid Analysis

MPN
PCE-CP 22
EAN-13
4250348727428
Order Code
10-1941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £361.43 £308.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 15/11/2026

PCE Instruments manufactures the PCE-CP 22 Photometer, a multi-tester designed for comprehensive environmental testing and water quality analysis. It is ideal for evaluating freshwater, pool, pond, and waste water conditions, making it suitable for fish breeding and swimming pool maintenance. The photometer provides accurate measurements essential for ensuring optimal water quality in various applications.
Type Multi tester
Calibrated Manufacturer's standards (no certificate)
Copper reading range 0 - 5 mg/l
Copper reading range (max.) 5mg/l
Copper reading range (min.) 0mg/l
Dimensions (L x W x H) 50 x 165 x 50 mm
Display LED
Height 50mm
Interfaces Bluetooth®
Length 50mm
Nitrate reading range 0 - 100 mg/l
Nitrate reading range (max.) 100mg/l
Nitrate reading range (min.) 0mg/l
Nitrite reading range 0 - 1.64 mg/l
Nitrite reading range (max.) 1.64mg/l
Nitrite reading range (min) 0mg/l
pH reading range 6.5 - 8.4 pH
pH reading range (max.) 8.4 pH
pH reading range (min.) 6.5 pH
Phosphate reading range 0 - 2 mg/l
Phosphate reading range (max.) 2mg/l
Phosphate reading range (min) 0mg/l
Power supply (details) 4x 1.5 V AA batteries
Temperature Range 5 to 45°C
Weight 230g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot