PCE Instruments PCE-CP 04 Photometer Multi-Parameter Liquid Analysis Device

MPN
PCE-CP 04
EAN-13
4250348727398
Order Code
10-1939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £350.36 £299.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PCE Instruments manufactures the PCE-CP 04 Photometer, designed for environmental and water quality testing. This multi tester is used for analysing freshwater, wastewater, and pool water. Typical applications include fish breeding and monitoring swimming pool water conditions.
Type Multi tester
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 50 x 165 x 50 mm
Display LED
Height 50mm
Interfaces Bluetooth®
Length 50mm
pH reading range 6.5 - 8.4 pH
pH reading range (max.) 8.4 pH
pH reading range (min.) 6.5 pH
Power supply (details) 4x 1.5 V AA batteries
Temperature Range 5 to 45°C
Weight 230g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot