PCE Instruments PCE-COG 10 CO2 Detector 0-9999 ppm USB 5000 Data Log

MPN
PCE-COG 10
EAN-13
4250348723659
Order Code
10-1938
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £270.66 £231.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The PCE Instruments PCE-COG 10 CO2 detector is designed for environmental testing, measuring carbon dioxide levels from 0 to 9999 ppm. It features a datalogger function and USB interface for convenient data management. This device is typically used as a gas detector in monitoring air quality in various environments.
Type CO2 detector
Measurement Range 0 - 9999 ppm
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 215 x 54 x 34 mm
Height 34mm
IP Rating IP42
Length 215mm
Power supply (details) 3.7V
Reading range (max.) 9999ppm
Reading range (min.) 0ppm
Resolution 1ppm
Weight 154g
Weight, information without PSU
Width 54mm

Reviews

Be the first to submit a review

Trustpilot