PCE Instruments PCE-CMM 5 Air Quality Meter CO2 Temp Humidity Battery

MPN
PCE-CMM 5
EAN-13
4250348723055
Order Code
10-1937
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 01/10/2026

The PCE Instruments PCE-CMM 5 is a versatile environmental testing device featuring a charged aerosol detector. Manufactured by PCE Instruments, it excels in precise detection and analysis of aerosols. It is typically used in air quality monitoring and industrial environments to ensure safety and compliance.
Type Charged aerosol detector
Accuracy 5%
Calibrated to Manufacturer's standards (no certificate)
Height 78mm
Length 145mm
Weight 210g
Width 97.2mm

Reviews

Be the first to submit a review

Trustpilot