PCE Instruments PCE-CMM 10 CO2 Detector Measures Temperature & Humidity

MPN
PCE-CMM 10
EAN-13
4250348718914
Order Code
10-1936
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The PCE Instruments PCE-CMM 10 is a carbon dioxide detector designed for environmental testing. It measures temperature, humidity, and CO2 levels accurately. This device is typically used in monitoring air quality in indoor spaces.
Type Carbon dioxide detector
Measurement Range -10 - 50°C
Accuracy 1°C
Calibrated to Manufacturer's standards (no certificate)
Height 130mm
Length 75mm
Reading range (max.) 50°C
Reading range (min.) -10°C
Weight 195g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot