PCE Instruments PCE-CLT 10 Network Tester 3000m Range 2.4" TFT Display

MPN
PCE-CLT 10
EAN-13
4250348717993
Order Code
10-1934
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £144.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PCE Instruments PCE-CLT 10 is a cable meter ideal for identifying faults in network cables. Manufactured by PCE Instruments, this device efficiently tests Ethernet connections. It is typically used for installation and maintenance in communication networks.
Type Cable Meter
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 195 x 60 x 125 mm
Display LCD
Function Location
Height 125mm
Length 195mm
Maximum cable length 1500m
Weight 390g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot