PCE Instruments PCE-BSH 10000 Precision Scales 10kg USB Interface Calibration

MPN
PCE-BSH 10000
EAN-13
4250348700599
Order Code
10-1929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £198.54 £169.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 21/11/2026

PCE Instruments manufactures the PCE-BSH 10000 precision scales known for their high accuracy. These digital scales are ideal for applications requiring precise measurements and counting. Typically used in laboratories and industrial settings, the PCE-BSH 10000 scales offer dependable performance.
Type Counting scales
Weighing Capacity 10000g
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 200 x 265 x 100 mm
Display Digital
Height 100mm
Length 200mm
Load Capacity 10000g
Power supply (LOV) battery-powered
Readability 0.2g
Reproducibility 100g
Top plate (length) 180mm
Top plate (width) 160mm
Weighing plate Stainless steel
Weighpan Dimensions 180
Weight 1800g
Weight resolution 0.2g
Width 265mm

Reviews

Be the first to submit a review

Trustpilot