PCE Instruments PCE-AM 45 Anemometer 0.3-45 m/s Thermometer Data Storage

MPN
PCE-AM 45
EAN-13
4250348723338
Order Code
10-1926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £171.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PCE Instruments PCE-AM 45 Anemometer is designed for measuring wind speed and air flow at ranges of 0.3 up to 45 m/s. This mass air flow meter is ideal for applications requiring precise monitoring of air speed and wind force. Typical uses include environmental studies and HVAC system assessments.
Type Anemometer
Accuracy 3%
Air speed reading range (max.) 45m/s
Air speed reading range (min.) 0.3m/s
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 194 x 70 x 35 mm
Height 35mm
Length 194mm
Temperature reading range (max.) 45°C
Temperature reading range (min.) 0°C
Weight 400g
Width 70mm
Wind speed 0.3-45 m/s, 60-8800 ft/min, 0.6-88 knots, 1-140 km/h, 0.7-100 mph
Wind speed resolution 0.01m/s

Reviews

Be the first to submit a review

Trustpilot