PCE Instruments 622570

The instruments manufactured by PCE Instruments, including anemometers, thermometers, pressure gauges, and flow meters, represent a group of precise measuring tools used for various environmental and industrial applications.
Description Image Product Buy Pricing (Ex VAT) Type Accuracy Probe Type Pressure Range Air speed reading range (max.) Calibration Air speed reading range (min.) Calibrated to Dimensions Height Weight Length Temperature reading range (max.) Temperature reading range (min.) Width Wind speed Wind speed resolution
PCE Instruments PCE-AM 45 Anemometer 0.3-45 m/s Thermometer Data Storage
PCE Instruments PCE-AM 45 Anemometer 0.3-45 m/s Thermometer Data Storage
Standard range
Order code: 10-1926
MPN: PCE-AM 45

Despatched within 4 working days - 2 in stock
1+ £170.78
Price per unit Ex VAT
Anemometer 3% 45m/s 0.3m/s Manufacturer's standards (no certificate) (L x W x H) 194 x 70 x 35 mm 35mm 400g 194mm 45°C 0°C 70mm 0.3-45 m/s, 60-8800 ft/min, 0.6-88 knots, 1-140 km/h, 0.7-100 mph 0.01m/s
PCE Instruments PCE-EM 883 Anemometer 5-in-1: Sound Light Wind Temp
PCE Instruments PCE-EM 883 Anemometer 5-in-1: Sound Light Wind Temp
Standard range
Order code: 10-1964
MPN: PCE-EM 883

Despatched within 4 working days - 2 in stock
1+ £174.70
Price per unit Ex VAT
Anemometer Various Manufacturer's standards (no certificate) 568g
PCE Instruments PCE-WS A Pressure Gauge Robust Rust-Resistant Flow Meter
PCE Instruments PCE-WS A Pressure Gauge Robust Rust-Resistant Flow Meter
Standard range
Order code: 10-2061
MPN: PCE-WS A

Despatched within 4 working days - 3 in stock
1+ £187.14
Price per unit Ex VAT
PCE-WS A 0.8 - 50m/s
PCE Instruments PCE-WS P Anemometer Robust IP65 Flow Meter for Automation
PCE Instruments PCE-WS P Anemometer Robust IP65 Flow Meter for Automation
Standard range
Order code: 10-2062
MPN: PCE-WS P

Despatched within 4 working days - 3 in stock
1+ £128.17
Price per unit Ex VAT
PCE-WS P Vane

Trustpilot