PCE Instruments PCE-ADL 11 Anemometer: Wind Speed Logger USB 60k Storage

MPN
PCE-ADL 11
EAN-13
4250348718099
Order Code
10-1924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £187.75 £160.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/12/2026

PCE Instruments manufactures the PCE-ADL 11 anemometer, a reliable device for measuring wind speed and air flow. This mass air flow meter is essential for evaluating wind force in various environments. Common applications include meteorological research, HVAC system testing, and environmental monitoring.
Type Anemometer
Probe Type Cup wheel
Calibration Manufacturer's standards (no certificate)
Dimensions (L x W x H) 145 x 35 x 30 mm
Height 30mm
Length 145mm
Temperature 0 to 50°C
Weight 49g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot