PCE Instruments PCE-AC 2000 CO2 Detector Temp/Humidity Large Display

MPN
PCE-AC 2000
EAN-13
4250348709769
Order Code
10-1923
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PCE Instruments manufactures the PCE-AC 2000, a CO2 detector designed for environmental testing. This device measures temperature, humidity, and carbon dioxide levels effectively. It is ideal for monitoring indoor air quality in offices and industrial environments.
Type CO2 detector
Measurement Range -10 - 100°C
Accuracy ± 5%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 388 x 288 x 43 mm
Height 43mm
Length 388mm
Reading range (max.) 100°C
Reading range (min.) -10°C
Weight 2420g
Width 288mm

Reviews

Be the first to submit a review

Trustpilot