PCE Instruments PCE-900 Hardness Tester 9 Materials 6 Scales Type D Impact

MPN
PCE-900
EAN-13
4250348715869
Order Code
10-1919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £721.30 £616.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PCE Instruments manufactures the PCE-900, a hardness tester designed for precise measurements. It features advanced technology to assess the hardness of metals and alloys efficiently. The PCE Instruments PCE-900 Hardness tester is typically used in quality control and testing environments.
Type Hardness tester
Shore Scale D
Display Type Digital (LCD)
Dimensions (L x W x H) 77 x 40 x 142 mm
Calibrated to Manufacturer's standards (no certificate)
Height 142mm
Interfaces RS232
Length 77mm
Operating Voltage 6V
Weight 130g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot