PCE Instruments Pce-324 Sound Level Meter 30-130 Db

MPN
PCE-324
EAN-13
4250348735201
Order Code
17-1795
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £96.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

PCE Instruments PCE-324 is a highly precise sound level meter designed for measuring environmental and industrial noise levels, with a measurement range spanning from 30 to 130 decibels. As part of the PCE Instruments' line of Sound, Noise & Vibration Meters, this device accurately quantifies acoustic levels for various applications, including noise monitoring in workplaces, environmental noise assessments, and compliance with safety regulations. The unit features a robust design with a user-friendly interface, ensuring reliable data collection in challenging field conditions. Commonly employed by engineers, the PCE-324 effectively aids in noise pollution analysis, workplace safety evaluations, and machinery maintenance diagnostics, offering essential insights for informed decision-making in noise-sensitive environments.
Type Sound level meter
Reading range 30 - 130 dB
dB (A) SPL reading Range (max.) 130dB
dB (A) SPL reading range (min.) 30dB
dB SPL (C) reading range (min.) 35dB
Dimensions (L x W x H) 210 x 64 x 32 mm
Display LCD
Height 32mm
Length 210mm
Reading Type SPL
SPL resolution 0.1dB
Weight 123g
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot