PCE IEC Mains Inlets & Outlets CEE wall plug 632940

PCE Brand: PCE
These high-quality electrical components from PCE are designed for various industrial applications, meeting standard safety and durability requirements.
Description Image Product Buy Pricing (Ex VAT) Current Rating Wire Gauge AWG Type Gender Colour Cores IP Rating Type A Type B Voltage Rating
pieceE 515-6 CEE Wall Plug 16A 5-Pin 400V 1 piece Durable and Safe
pieceE 515-6 CEE Wall Plug 16A 5-Pin 400V 1 piece Durable and Safe
Standard range
Order code: 12-6416
MPN: 515-6

Despatched within 4 working days - 54 in stock
1+ £6.22
Price per unit Ex VAT
16A 14 CEE wall plug Socket Red 5 IP44 Screws CEE plug 230V
PCE 525-6 CEE Wall Plug 32A 5-Pin 400V 1 piece Heavy-Duty Reliable
PCE 525-6 CEE Wall Plug 32A 5-Pin 400V 1 piece Heavy-Duty Reliable
Standard range
Order code: 12-6417
MPN: 525-6

Despatched within 4 working days - 87 in stock
1+ £8.81
Price per unit Ex VAT
32A 12 CEE wall plug Socket Red 5 IP44 Screws CEE plug 230V

Trustpilot