PCE 525-6 CEE Wall Plug 32A 5-Pin 400V 1 piece Heavy-Duty Reliable

Image Representative of Range

PCE 525-6 CEE Wall Plug 32A 5-Pin 400V 1 piece Heavy-Duty Reliable

MPN
525-6
Brand
PCE
EAN-13
4004282422082
Order Code
12-6417
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The PCE 525-6 CEE wall plug, manufactured by PCE, is a high voltage socket designed for a 32 A and 400 V connection with a 5-pin configuration. It is ideal for industrial environments where secure and reliable power connections are essential. Typical applications include heavy machinery and equipment used in construction sites or factories.
Type CEE wall plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot