pieceE 515-6 CEE Wall Plug 16A 5-Pin 400V 1 piece Durable and Safe

Image Representative of Range

pieceE 515-6 CEE Wall Plug 16A 5-Pin 400V 1 piece Durable and Safe

MPN
515-6
Brand
PCE
EAN-13
4004282422075
Order Code
12-6416
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The PCE 515-6 is a high voltage socket designed for industrial applications, rated at 16 A and 400 V. Manufactured by PCE, it features a 5-pin configuration complying with CEE standards. This robust wall plug is ideal for use in environments requiring reliable power connections, such as workshops or construction sites.
Type CEE wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot