PCE IEC Mains Inlets & Outlets CEE phase inverter 632938

PCE Brand: PCE
These PCE phase inverters are designed to alter motor rotation and phase configuration, suitable for various electrical applications with different current ratings.
Description Image Product Buy Pricing (Ex VAT) Current Rating Wire Gauge AWG Type Gender Colour Cores IP Rating Type A Type B Voltage Rating
PCE 7015-6 CEE Phase Inverter 16A 5-Pin 400V changes motor rotation
PCE 7015-6 CEE Phase Inverter 16A 5-Pin 400V changes motor rotation
Standard range
Order code: 12-6430
MPN: 7015-6

Despatched within 4 working days - 767 in stock
1+ £11.32
Price per unit Ex VAT
16A 14 CEE phase inverter Socket Red 5 IP44 Screws CEE plug 230V
pieceE 7025-6 CEE Phase Inverter 32A 5-Pin 400V Rotates Motor Phases
pieceE 7025-6 CEE Phase Inverter 32A 5-Pin 400V Rotates Motor Phases
Standard range
Order code: 12-6431
MPN: 7025-6

Despatched within 4 working days - 46 in stock
1+ £12.54
Price per unit Ex VAT
32A 12 CEE phase inverter Socket Red 5 IP44 Screws CEE plug 230V

Trustpilot