PCE 7015-6 CEE Phase Inverter 16A 5-Pin 400V changes motor rotation

Image Representative of Range

PCE 7015-6 CEE Phase Inverter 16A 5-Pin 400V changes motor rotation

MPN
7015-6
Brand
PCE
EAN-13
4004282422198
Order Code
12-6430
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 767 in stock

The PCE CEE phase inverter 16 A 7015-6 is a high voltage socket designed with a 5-pin configuration for 400 V applications. This outlet is ideal for situations requiring phase reversal in industrial settings. Typical applications include connecting machinery and equipment where phase rotation needs adjusting to ensure proper operation.
Type CEE phase inverter
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot