pieceE 7025-6 CEE Phase Inverter 32A 5-Pin 400V Rotates Motor Phases

Image Representative of Range

pieceE 7025-6 CEE Phase Inverter 32A 5-Pin 400V Rotates Motor Phases

MPN
7025-6
Brand
PCE
EAN-13
9003399702563
Order Code
12-6431
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The PCE 7025-6 CEE phase inverter is a high voltage socket with 32 A, 5-pin, and 400 V specifications. Manufactured by PCE, this device is suitable for industrial and commercial applications requiring secure electrical connections. It is typically used in environments where robust and reliable power distribution is essential.
Type CEE phase inverter
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot