PCE 0522-sr Safety Plug IP54 Solid Rubber Thermoplastic 250V Black

MPN
0522-sr
Brand
PCE
EAN-13
9003399465246
Order Code
10-1837
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

The PCE 0522-sr safety plug, manufactured by PCE, is made from solid rubber and thermoplastic materials, ensuring robust durability. It operates at 250 volts, with an IP54 rating providing dust and splash water protection, making it suitable for outdoor use. Typical applications include industrial and construction settings where reliability and safety are paramount.
Type Safety plug
Colour Black
Current Rating 16A
Voltage Rating 250V
(Ø) 65mm
Connector Version straight
Dimensions (Ø x L) 65 mm x 102 mm
IP Rating IP54
Length 102mm

Reviews

Be the first to submit a review

Trustpilot