PC Electric 720500 Torch LED Monochrome USB-C 500lm 1800mAh

MPN
720500
Brand
PC Electric
EAN-13
9003399559358
Order Code
10-1830
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/07/2026

The PC Electric torch is a rechargeable handheld spotlight with a brightness of 500 lumens. It features a USB-C charging capability and boasts an 1800mAh battery. This torch is ideal for use as a workshop light or for general handheld lighting needs.
Type Torch
Bulb Type LED (monochrome)
Factory colour Black
Length 131mm
Light Duration (low) 26h
Luminous flux (high) 500lm
Luminous flux (low) 180lm
Weight 237g

Reviews

Be the first to submit a review

Trustpilot