PC Electric 25710-ss Safety mains socket Plastic Black 250 V IP20

MPN
25710-ss
Brand
PC Electric
EAN-13
9003399490651
Order Code
17-1785
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

PC Electric model 25710-ss is a safety mains socket constructed from durable black plastic, specifically designed to operate at a voltage of 250 volts. Identified alternatively by the description 3384735, this socket aligns with the IP20 ingress protection standard, indicating that it is suitable for indoor use where it provides a basic level of protection against dust and indirect contact. This product offers a reliable solution for electrical connections in various applications, including residential and commercial environments, where secure and stable power distribution is essential. With its robust design and adherence to electrical safety standards, it is ideal for incorporation into a range of electrical systems requiring fixed installations.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 48mm
Dimensions (Ø x L) 48 mm x 130 mm
IP Rating IP20
Length 130mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot