PC Electric 24731-ss Safety mains socket Plastic 250 V Black IP54

MPN
24731-ss
Brand
PC Electric
EAN-13
9003399505966
Order Code
17-1774
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PC Electric 24731-ss refers to a robust safety mains socket designed for demanding electrical installations. This innovative product, alternatively identified by the description 3384733, features a durable plastic construction and is rated for a voltage of up to 250 V. Engineered to meet IP54 standards, it provides effective protection against dust ingress and water splashes, making it suitable for both indoor and outdoor use in environments where safety and reliability are critical. Typical applications include industrial automation systems, outdoor installations, and workshops, where reliable mains connections are essential for operational continuity and safety. This mains socket represents a dependable choice for engineers seeking to implement high-standard electrical systems.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 80mm
Dimensions (Ø x L) 80 mm x 140 mm
IP Rating IP54
Length 140mm
Load (max.) 16A
Material Plastic
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot