PC Electric 2412-sscw Safety mains socket Rubber Black IP54 250 V

MPN
2412-sscw
Brand
PC Electric
EAN-13
9003399469459
Order Code
17-1767
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PC Electric 2412-sscw is a safety mains socket designed for robust and reliable electrical connections in demanding environments. With its rubber construction, this socket is engineered to withstand hard-wearing conditions, offering an IP54 protection rating which ensures a degree of protection against dust ingress and water splashes, making it ideal for outdoor and industrial applications. Rated at 250 V, it is suitable for use in various engineering contexts where durable and safe power connectivity is critical, such as in industrial machinery, construction sites, or outdoor electrical installations. The alternate description for this product is 3384717, providing additional reference for compatibility with existing systems or components.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
Diameter 71mm
Dimensions (Ø x L) 71 mm x 100 mm
IP Rating IP54
Length 100mm
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot