PC Electric 2152-1 Shark CEE Connector 16A 5-Pin IP67 Durable Clutch

MPN
2152-1
Brand
PC Electric
EAN-13
9003399364808
Order Code
10-1758
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PC Electric 2152-1 CEE connector is a reliable high voltage socket designed for secure electrical connections. With a 16 A 5-pin configuration, it is ideal for industrial and commercial environments requiring robust power distribution. This connector, also known as the Shark, is typically used to safely connect heavy-duty appliances to the power grid.
Type CEE connector
Current Rating 16A
Colour Grey
Cores 5
IP Rating IP67
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot