PC Electric 215-1 SHARK CEE Connector 16A 5-pin IP44/IP54

MPN
215-1
Brand
PC Electric
EAN-13
9003399156366
Order Code
10-1757
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The PC Electric 215-1 Shark is a high voltage socket designed for durable and reliable power connections. This 16 A CEE connector features a 5-pin configuration, making it suitable for industrial and commercial applications. It is commonly used to safely distribute electricity in high-demand environments.
Type CEE connector
Current Rating 16A
Colour Grey
Cores 5
IP Rating IP44, IP54
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot