PC Electric 213-1 Shark CEE Connector 16A 3-Pin IP44/IP54 1Piece

MPN
213-1
Brand
PC Electric
EAN-13
9003399143281
Order Code
10-1754
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

PC Electric's Shark 213-1 is a high voltage outlet featuring a CEE connector with 16 A and 3 pins. This robust connector is designed for reliable power delivery in industrial settings. Typically used in high-demand electrical applications, it offers secure and efficient connectivity.
Type CEE connector
Current Rating 16A
Colour Grey
Cores 3
IP Rating IP44, IP54
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot