PB Fastener TM 48 Screw Fixing Cable Mount Ecru 11mm Max Bundle Dia

MPN
TM 48
Brand
PB Fastener
EAN-13
2050000171444
Order Code
12-6343
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,235 in stock

The PB Fastener TM 48 Cable Mount is designed for secure cable management and can accommodate a bundle diameter of up to 11 mm. Made in ecru, this self-adhesive fastener features dimensions of 9.7x15x3.5x6.6 mm and is ideal for tidy and efficient cable fixing. It is commonly used in both residential and industrial applications for neatly organising cables.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 11mm
Bundle Ø range 11 mm (max)
Compatible with (details) 4.8 mm cable binder
Dimensions (A x B x C x H) 9,7 x 15 x 3,5 x 6,6 mm
Fastening method Screw fixing

Reviews

Be the first to submit a review

Trustpilot