PB Fastener SB 75 E Spiral Binding Cable Protection Ecru for Secure Bundling

Image Representative of Range

PB Fastener SB 75 E Spiral Binding Cable Protection Ecru for Secure Bundling

MPN
SB 75 E
Brand
PB Fastener
EAN-13
2050000444517
Order Code
12-6340
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.324
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 813 in stock

PB Fastener's SB 75 E spiral binding is designed for cable protection and comes in a natural ecru colour. This spiral tube is known for its heat protection capabilities and can be used to create a sturdy cable jacket. It is typically applied for safeguarding cables in electrical installations and industrial settings.
Diameter 7 up to 40mm
Colour Ecru
Material Polyethylene (PE)
Type Spiral tube
Max. length sold by the metre 25m
Maximum Temperature +85°C
Min. temperature -60°C
Temperature Range -60 - +85°C

Reviews

Be the first to submit a review

Trustpilot