PB Fastener SB 50 E Spiral Binding Cable Protection Ecru Durable

MPN
SB 50 E
Brand
PB Fastener
EAN-13
2050000444500
Order Code
12-6338
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,216 in stock

PB Fastener's SB 50 E spiral binding offers robust cable protection in an ecru finish. This spiral tube, available by the metre, is perfect for managing and safeguarding cables. It is typically used to organise and shield wiring in electrical and industrial applications.
Diameter 4 up to 20mm
Colour Ecru
Material Polyethylene (PE)
Type Spiral tube
Max. length sold by the metre 25m
Maximum Temperature +85°C
Min. temperature -60°C
Temperature Range -60 - +85°C

Reviews

Be the first to submit a review

Trustpilot