PB Fastener SB 120 E SW Spiral Binding Cable Protection Black

MPN
SB 120 E SW
Brand
PB Fastener
EAN-13
2050000444586
Order Code
12-6336
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 519 in stock

The PB Fastener SB 120 E SW spiral binding provides excellent cable protection and is black in colour. It is contented per metre and effectively safeguards cables from damage. Ideal for organising wires in home or industrial settings, it offers both heat protection and durability.
Diameter 20 up to 120mm
Colour Black
Material Polyethylene (PE)
Type Spiral tube
Max. length sold by the metre 25m
Maximum Temperature +85°C
Min. temperature -60°C
Temperature Range -60 - +85°C

Reviews

Be the first to submit a review

Trustpilot