PB Fastener SB 12 E SW Spiral Binding Black Cable Protection

Image Representative of Range

PB Fastener SB 12 E SW Spiral Binding Black Cable Protection

MPN
SB 12 E SW
Brand
PB Fastener
EAN-13
2050000444548
Order Code
12-6335
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 643 in stock

PB Fastener manufactures the SB 12 E SW spiral binding, designed for cable protection in a black finish. This spiral tube is used to safeguard cables against wear and tear, providing a flexible sheath that can be easily wrapped around cables. Typical applications include bundling and managing cables in both domestic and industrial settings for enhanced durability.
Diameter 2 up to 15mm
Colour Black
Material Polyethylene (PE)
Type Spiral tube
Max. length sold by the metre 50m
Maximum Temperature +85°C
Min. temperature -60°C
Temperature Range -60 - +85°C

Reviews

Be the first to submit a review

Trustpilot