PB Fastener SB 100 E Spiral Binding Cable Protector Ecru Colour

Image Representative of Range

PB Fastener SB 100 E Spiral Binding Cable Protector Ecru Colour

MPN
SB 100 E
Brand
PB Fastener
EAN-13
2050000444524
Order Code
12-6332
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

The PB Fastener SB-100-E Spiral Binding offers robust cable protection in a natural ecru colour. This spiral tube is designed to organise and shield cables effectively, ideal for heat protection and cable management in various settings. Typically employed across industries, it helps maintain cable integrity and prevent wear.
Diameter 13 up to 70mm
Colour Ecru
Material Polyethylene (PE)
Type Spiral tube
Max. length sold by the metre 25m
Maximum Temperature +85°C
Min. temperature -60°C
Temperature Range -60 - +85°C

Reviews

Be the first to submit a review

Trustpilot