PB Fastener P-2085 Filler Plug Black Closes Unnecessary Holes 1 piece

Image Representative of Range

PB Fastener P-2085 Filler Plug Black Closes Unnecessary Holes 1 piece

MPN
P-2085
Brand
PB Fastener
EAN-13
2050000162633
Order Code
12-6331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 714 in stock

PB Fastener manufactures the P-2085 filler plug, which is black and designed to cover holes measuring 28-30 mm. This component is commonly used for cable mounting and as a grommet in various applications. Its primary function is to securely seal holes to prevent debris ingress into electrical panels or other enclosures.
Type Filler plug
Colour Black
Diameter 35mm
Dimensions (Ø) 35mm
Halogen-free No
Mounting hole 28 - 30mm

Reviews

Be the first to submit a review

Trustpilot