PB Fastener P-2080 Filler Plug Black Closes Unnecessary Holes

Image Representative of Range

PB Fastener P-2080 Filler Plug Black Closes Unnecessary Holes

MPN
P-2080
Brand
PB Fastener
EAN-13
2050000162503
Order Code
12-6326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,111 in stock

The PB Fastener P-2080 filler plug is a black component designed to fit holes measuring 9.5 to 11 mm. It is typically used for securing and sealing cable mountings and bushings. This product ensures effective plugging in various cable management applications.
Type Filler plug
Colour Black
Diameter 16mm
Dimensions (Ø) 16mm
Halogen-free No
Mounting hole 9.5 - 11mm

Reviews

Be the first to submit a review

Trustpilot