PB Fastener MP15018 Insulated Grommet Dia28.6mm Black Polyamide

MPN
MP15018
Brand
PB Fastener
EAN-13
2050001231710
Order Code
12-6323
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.356
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

PB Fastener's Insulated Grommet MP15018 is designed to accommodate terminal diameters up to 28.6 mm and board thicknesses up to 3.2 mm. Made from black polyamide, it provides effective insulation and protection. This grommet is typically used in electrical and electronic applications to isolate and secure cables passing through panels.
Type Insulated grommet
Colour Black
Diameter 28.6mm
Dimensions (Ø x H) 40.9 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 38.1mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot