PB Fastener MF-M50-CB Cable Grommet Dia35mm Neoprene Black 1 piece

MPN
MF-M50-CB
Brand
PB Fastener
EAN-13
2050001220448
Order Code
12-6313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £4.08 £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The PB Fastener MF-M50-CB cable grommet is made from black neoprene and accommodates cables with a terminal diameter up to 35 mm. It is designed for installations with a maximum board thickness of 4 mm. Common applications include securing and protecting cables passing through panels or enclosures.
Type Cable grommet
Colour Black
Clamp Diameter 26mm
Diameter 35mm
Halogen-free No
IP Rating IP66/IP67
Material Neoprene
Mounting hole M50
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot