PB Fastener MF-M40-SB Cable Grommet Silicone Black 26mm Dia Max Board 4mm

MPN
MF-M40-SB
Brand
PB Fastener
EAN-13
2050001220417
Order Code
12-6312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The PB Fastener MF-M40-SB is a silicone cable grommet designed for terminals with a maximum diameter of 26 mm. Its black colour and compatibility with board thicknesses up to 4 mm make it versatile for various applications. This grommet is ideal for protecting cables and wires in electronic or electrical installations.
Type Cable grommet
Colour Black
Clamp Diameter 20mm
Diameter 26mm
Halogen-free No
IP Rating IP66/IP67
Material Silicone
Mounting hole M40
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot