PB Fastener MF-M40-EG Cable Grommet 26mm Grey EPDM Fits 4mm Board

Image Representative of Range

PB Fastener MF-M40-EG Cable Grommet 26mm Grey EPDM Fits 4mm Board

MPN
MF-M40-EG
Brand
PB Fastener
EAN-13
2050001220387
Order Code
12-6311
Country of Origin
Germany
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The PB Fastener MF-M40-EG Cable Grommet is designed for cables with a terminal diameter of up to 26 mm and board thickness of up to 4 mm. Made from EPDM in grey, it provides durability and flexibility. It is typically used to protect cables as they pass through panels or enclosures.
Type Cable grommet
Colour Grey
Clamp Diameter 20mm
Diameter 26mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M40
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot