PB Fastener MF-M40-EB Cable Grommet Max Dia 26mm For 4mm EPDM Black

MPN
MF-M40-EB
Brand
PB Fastener
EAN-13
2050001220394
Order Code
12-6310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The PB Fastener MF-M40-EB Cable grommet, manufactured by PB Fastener, is designed for a terminal diameter up to 26 mm and a board thickness up to 4 mm. Made from black EPDM, this grommet is ideal for cable management and protecting edges. It is commonly used in electrical panels and enclosures to keep cables organised and prevent damage.
Type Cable grommet
Colour Black
Clamp Diameter 20mm
Diameter 26mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M40
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot