PB Fastener MF-M32-EG Cable Grommet Dia20mm Max Board 4mm EPDM Grey 1 piece

MPN
MF-M32-EG
Brand
PB Fastener
EAN-13
2050001220349
Order Code
12-6307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The PB Fastener MF-M32-EG Cable Grommet is designed by PB Fastener and is made from durable EPDM in grey. It accommodates terminals with a maximum diameter of 20 mm and is suitable for board thicknesses up to 4 mm. Commonly used for electrical installations, it helps protect cables and wires by securing them in place.
Type Cable grommet
Colour Grey
Clamp Diameter 14mm
Diameter 20mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M32
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot