PB Fastener MF-M25-EG Cable Grommet Dia 14mm Max Board 4mm EPDM Grey

MPN
MF-M25-EG
Brand
PB Fastener
EAN-13
2050001220295
Order Code
12-6303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

The PB Fastener MF-M25-EG is a grey EPDM cable grommet designed to accommodate terminals up to 14 mm in diameter and board thicknesses up to 4 mm. Its durable material ensures a secure fit, making it ideal for protecting cables and wires in electrical installations. This versatile grommet is widely used in electronics and circuitry to prevent cable wear and enhance safety.
Type Cable grommet
Colour Grey
Clamp Diameter 10mm
Diameter 14mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M25
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot