PB Fastener MF-M25-EB Cable Grommet 14mm Dia EPDM Black 1 piece

MPN
MF-M25-EB
Brand
PB Fastener
EAN-13
2050001220318
Order Code
12-6302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 558 in stock

The PB Fastener MF-M25-EB is a black cable grommet made of EPDM, designed for terminals up to a maximum diameter of 14 mm and board thicknesses up to 4 mm. It is typically used for managing and protecting cables in electronic devices or control panels. This product is available as a single piece.
Type Cable grommet
Colour Black
Clamp Diameter 10mm
Diameter 14mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M25
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot