PB Fastener MF-M20-EG Cable Grommet Dia10mm Max 4mm Board Grey EPDM

MPN
MF-M20-EG
Brand
PB Fastener
EAN-13
2050001220219
Order Code
12-6299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

The PB Fastener MF-M20-EG Cable Grommet, made from grey EPDM, accommodates terminals up to 10 mm in diameter and board thicknesses up to 4 mm. It's a durable component designed to protect cables from sharp edges and wear, ensuring longevity and reliability. Typically used in electronic or electrical installations, it provides an efficient sealing solution.
Type Cable grommet
Colour Grey
Clamp Diameter 7mm
Diameter 10mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M20
Panel Hole Diameter 10mm
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot