PB Fastener MF-M20-EB Cable Grommet Dia10mm Max Board 4mm EPDM Black

MPN
MF-M20-EB
Brand
PB Fastener
EAN-13
2050001220233
Order Code
12-6298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.545
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 561 in stock

The PB Fastener MF-M20-EB cable grommet is designed for terminals with a maximum diameter of 10 mm and can be used with boards up to 4 mm thick. Made from black EPDM material, it offers durability and stability. This cable grommet is typically used in electronic assemblies to protect and secure cables.
Type Cable grommet
Colour Black
Clamp Diameter 7mm
Diameter 10mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M20
Panel Hole Diameter 10mm
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot