PB Fastener MF-M16-SB Cable Grommet Silicone Black Dia7mm Max Board 4mm

MPN
MF-M16-SB
Brand
PB Fastener
EAN-13
2050001220196
Order Code
12-6296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

The PB Fastener MF-M16-SB is a black silicone cable grommet suitable for terminals up to 7 mm in diameter and a maximum board thickness of 4 mm. It is designed to provide a secure and organised solution for cable management. This component is commonly used in applications involving electrical or electronic equipment to protect and insulate cables as they pass through panels or boards.
Type Cable grommet
Colour Black
Clamp Diameter 5mm
Diameter 7mm
Halogen-free No
IP Rating IP66/IP67
Material Silicone
Mounting hole M16
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot